- RS Stock No.:
- 776-8371
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price Each
€24.28
(exc. VAT)
€29.86
(inc. VAT)
Units | Per unit |
1 - 4 | €24.28 |
5 - 9 | €23.32 |
10 - 24 | €22.78 |
25 + | €22.26 |
- RS Stock No.:
- 776-8371
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. The bayonet heads prevent accidental disconnection. The adaptors and couplings are suitable for most fixed air applications.
Maximum operating pressure of 35 bar
Bayonet Couplings
All couplings are of the single shut-off type, with a positive, bayonet type connection. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Connection Standard | PCL |
Thread Size | 1/4in |
Manufacturer Series | AC |
Connection Type | Hose Barb |
Hose Barb Connection | 6.35mm |
Material | Steel |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 17bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |