- RS Stock No.:
- 776-9393
- Mfr. Part No.:
- 9793D-12
- Manufacturer:
- Parker
58 In stock for delivery within 2 working days
Added
Price Each
€36.76
(exc. VAT)
€45.21
(inc. VAT)
Units | Per unit |
1 - 4 | €36.76 |
5 - 9 | €34.90 |
10 - 24 | €33.84 |
25 + | €33.08 |
- RS Stock No.:
- 776-9393
- Mfr. Part No.:
- 9793D-12
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Twistlock Standard Check Units
The Parker range of twistlock standard check units are essential in the use of industrial compressed air. These couplings are part of the 'Schrader Original' range from Parker Pneumatic. These heavy duty adaptors also help eliminate hose kinking as the as the adaptors are able to swivel.
Parker Quick Acting Couplers
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/4 Male |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | Standard Series |
Connection Type | Threaded |
Material | Aluminium |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 17bar |
Finish | Zinc Plated |
Minimum Operating Temperature | -10°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 776-9393
- Mfr. Part No.:
- 9793D-12
- Manufacturer:
- Parker