- RS Stock No.:
- 145-3816
- Mfr. Part No.:
- 7110 13 13
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€47.97
(exc. VAT)
€59.00
(inc. VAT)
Units | Per unit |
1 + | €47.97 |
- RS Stock No.:
- 145-3816
- Mfr. Part No.:
- 7110 13 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with external screw, push-in connection
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 1/4 Male |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 7110 |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/4in |
Threaded Connection Type | G |
Body Material | Nickel Plated Brass |
Standards Met | ATEX, PED 97/23/EC |