- RS Stock No.:
- 315-8685
- Mfr. Part No.:
- T70C3800
- Manufacturer:
- Norgren
14 In stock for delivery within 2 working days
Added
Price Each
€53.05
(exc. VAT)
€65.25
(inc. VAT)
Units | Per unit |
1 - 4 | €53.05 |
5 - 9 | €51.40 |
10 + | €49.76 |
- RS Stock No.:
- 315-8685
- Mfr. Part No.:
- T70C3800
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Quick-Exhaust Valve, G3/8 Female Thread, 0.5 to 10 Bar Operating Pressure - T70 Series - T70C3800
Safely discharge air from your pneumatic equipment using this quick-exhaust valve from IMI Norgren. It helps to keep your devices running efficiently and prevents damage to your system by stopping the build-up of air. Thanks to its broad operating pressure range between 0.5 and 10 bar, you can safely use the valve in low-pressure and high-pressure conditions. It comes with seals that are made of nitrile rubber for resistance to oils, chemicals and solvents, helping to prevent leaks in heavy-duty applications.
Features & Benefits
Light weight of 0.21kg for reduced strain on the cylinder
Wide operating temperature range between -20°C and +80°C for use in harsh environments
Durable aluminium-alloy body for resistance to impact and corrosion
Wide operating temperature range between -20°C and +80°C for use in harsh environments
Durable aluminium-alloy body for resistance to impact and corrosion
Applications
Hydraulic equipment
Conveyor systems
Food and beverage production
Marine industry
Manufacturing lines
Conveyor systems
Food and beverage production
Marine industry
Manufacturing lines
How do I mount this quick-exhaust valve?
To properly mount this valve, attach it directly to the exhaust port side of your pneumatic cylinder. It comes with a built-in G3/8 female threaded connection for easy and secure installation.
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 3/8 Female |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | T70 |
Threaded Connection - Gender | Female |
Threaded Connection Size | 3/8in |
Minimum Operating Pressure | 0.5bar |
Threaded Connection Type | G |
Body Material | Aluminium Alloy |
- RS Stock No.:
- 315-8685
- Mfr. Part No.:
- T70C3800
- Manufacturer:
- Norgren