Festo VPPE-3-1-1/8-6-005-E1-F1A Regulator
- RS Stock No.:
- 343-980
- Mfr. Part No.:
- VPPE-3-1-1/8-6-005-E1-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€582.04
(exc. VAT)
€715.91
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.04 |
*price indicative
- RS Stock No.:
- 343-980
- Mfr. Part No.:
- VPPE-3-1-1/8-6-005-E1-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Regulator | |
| Supply Voltage | 26.4 V | |
| Series | VPPE | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Regulator | ||
Supply Voltage 26.4 V | ||
Series VPPE | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- HU
The Festo Proportional pressure regulator offers exceptional precision in controlling pressure levels within a compact design, making it ideal for various pneumatic applications. Engineered with a piloted diaphragm mechanism, this innovative device operates seamlessly in both compressed air and inert gas environments. It boasts a durable aluminium housing that is corrosion resistant and RoHS compliant, ensuring a reliable performance even under moderate corrosion stress. With a wide operational voltage range and an integrated LED indicator, users benefit from real time monitoring and enhanced operational safety. This product stands out for its ability to maintain output pressure under power supply interruptions, making it a trustworthy choice for critical applications.
Designed for precise pressure regulation with a wide range
Pilot actuated for superior responsiveness and accuracy
Equipped with reverse polarity protection for enhanced safety
Mechanical spring reset ensures dependable operation
IP65 rating guarantees protection against dust and water ingress
Features a 5 pin M12 electrical connection for versatile installation
Compatible with cleanroom environments which ensuring high standards
Low hysteresis for improved accuracy and reliability
Related links
- Festo VPPE-3-1-1/8-10-005-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-420-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-420-E1-F1A Regulator
- Festo VPPE-3-1-1/8-10-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-2-010-E1 Series Pneumatic Regulator G 1/8 G
- Festo VPPE-3-1-1/8-2-420-E1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1-1/8-10-420-E1 Series Pneumatic Regulator G 1/8 G G
