Festo LRP Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 121-5642
- Distrelec Article No.:
- 301-68-930
- Mfr. Part No.:
- LRP-1/4-4
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)*
€280.21
(exc. VAT)
€344.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €280.21 |
| 5 - 9 | €269.00 |
| 10 + | €257.80 |
*price indicative
- RS Stock No.:
- 121-5642
- Distrelec Article No.:
- 301-68-930
- Mfr. Part No.:
- LRP-1/4-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | LRP | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, RoHS, ISO 8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series LRP | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, RoHS, ISO 8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, 1 to 12 Bar Operating Pressure, -10 to 60°C Ambient Temperature - LRP-1/4-4, Numeric Part Number: 159501
This precision pressure regulator from the LRP series provides reliable performance with an adjustable outlet pressure from 1 bar to 4 bar. The pilot-controlled diaphragm technology ensures consistent pressure, making it crucial for maintaining system integrity.
Features & Benefits
• Adjustable outlet pressure from 1 bar to 4 bar
• Maximum flow rate of 2300L/min
• Pilot-controlled diaphragm for stable pressure regulation
• Suitable for compressed air and inert gases
• Rotary knob actuator lock for ease of use
• RoHS-compliant for environmentally friendly operation
Applications
• Automation processes requiring precise pressure control
• Pneumatic tools and machinery in manufacturing
• Systems involving compressed air and inert gases
• Compact mounting applications
• Laboratories needing regulated pressure
Will it operate effectively in varying temperatures?
Yes, it functions within -10°C to 60°C.
Is it suitable for oil-lubricated systems?
No, it is not suitable for use with oil lubrication.
Related links
- Festo LRP Series Pneumatic Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo LRP Series Pneumatic Regulator G 1/8 Threaded
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo L RP Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo 1/4 in G Regulator - 12 bar 1/8 in G, G LRP
