- RS Stock No.:
- 185-5405
- Mfr. Part No.:
- FR-I S-OP
- Manufacturer:
- YUTAKA ENG. CORP
Discontinued product
- RS Stock No.:
- 185-5405
- Mfr. Part No.:
- FR-I S-OP
- Manufacturer:
- YUTAKA ENG. CORP
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
FR-ⅠS-OP Series
For Cylinder Single-Stage Pressure Regulator
Specifications
Attribute | Value |
---|---|
Port Connection | W22 (R) |
Maximum Outlet Pressure | 0.6 MPa, 1 MPa, 1.6MPa |
Maximum Input Pressure | 25MPa |
Manufacturer Series | FR-IS-OP |
Overall Dimensions | 168 x 124 x 128mm |
Overall Length | 168mm |
Overall Height | 128mm |
Overall Width | 124mm |