Festo MS Series Pneumatic Regulator G 1/8 G
- RS Stock No.:
- 202-2043
- Mfr. Part No.:
- MS4-LR-1/8-D6-AS-Z
- Manufacturer:
- Festo
Subtotal (1 unit)*
€53.26
(exc. VAT)
€65.51
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.26 |
*price indicative
- RS Stock No.:
- 202-2043
- Mfr. Part No.:
- MS4-LR-1/8-D6-AS-Z
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Series | MS | |
| Outlet Connection Size | G 1/8 | |
| Maximum Operating Pressure | 14 bar | |
| Material | Nitrile Rubber (NBR), Die Cast Aluminium, Polyoxymethylene, Polyamide, Polyethylene | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Series MS | ||
Outlet Connection Size G 1/8 | ||
Maximum Operating Pressure 14 bar | ||
Material Nitrile Rubber (NBR), Die Cast Aluminium, Polyoxymethylene, Polyamide, Polyethylene | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 1150 L/min typical flow rate - MS4-LR-1/8-D6-AS-Z, Numeric Part Number: 529424
This pneumatic regulator is designed for precise control of air pressure in various industrial applications. Engineered to operate within a range from 0.3 bar to 7 bar, it features G 1/8 port connections, ensuring compatibility with standard fittings. Its compact design and direct diaphragm actuation make it suitable for installations where space is limited, while maintaining high performance in pneumatic flow control.
Features & Benefits
• Adjustable air pressure valve allows accurate pressure management
• Maximum outlet pressure regulator delivers reliable performance
• Standard nominal flow rate of 1150 L/min supports efficient operation
• Integrated pressure gauge facilitates easy monitoring of conditions
• Designed for lubricated operation to enhance longevity
• Multi-position mounting options ensure versatile installation
Applications
• Suitable for pressure regulation in pneumatic tools
• Utilised in food processing due to compliance with safety standards
• Ideal for controlling air pressure in manufacturing machinery
• Employed in various electrical and mechanical systems requiring consistent air pressure
How does the air pressure regulation range impact system performance?
A regulation range of 0.3 bar to 7 bar allows for precise adjustments, enabling the system to accommodate various operational pressures while maintaining efficiency.
What materials are used in the construction, and how do they affect durability?
The housing is made from die-cast aluminium to withstand moderate corrosion, while NBR seals and membranes ensure reliable operation in diverse conditions.
Can the regulator function without lubrication, and what are the implications?
While it can operate without lubrication, lubricated operation improves performance and extends the life of components, especially in high-use scenarios.
Related links
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo MS Series Pneumatic Regulator G 1/8 Female
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
