Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- RS Stock No.:
- 202-2059
- Mfr. Part No.:
- MS6-LRB-1/2-D7-AS-BD
- Manufacturer:
- Festo
Subtotal (1 unit)*
€98.32
(exc. VAT)
€120.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.32 |
*price indicative
- RS Stock No.:
- 202-2059
- Mfr. Part No.:
- MS6-LRB-1/2-D7-AS-BD
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | QS-8 | |
| Series | MS | |
| Maximum Operating Pressure | 20 bar | |
| Outlet Thread Standard | G | |
| Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Outlet Connection Type Push-in | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size QS-8 | ||
Series MS | ||
Maximum Operating Pressure 20 bar | ||
Outlet Thread Standard G | ||
Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 20 Bar Maximum Input Pressure, 12 Bar Maximum Outlet Pressure - MS6-LRB-1/2-D7-AS-BD, Numeric Part Number: 530335
This pneumatic regulator is a robust component designed for precise pressure control in a variety of industrial applications. With the ability to manage output pressures from 0.5 bar to a maximum of 12 bar, it ensures reliable performance across different operational settings. Suitable for compressed air and inert gases, it features a G 1/2 port connection and operates efficiently within a temperature range of -10°C to +60°C.
Features & Benefits
• Directly actuated diaphragm mechanism ensures responsive operation
• Adjustable pressure control provides flexibility for various tasks
• Integrated pressure gauge offers visual monitoring of output pressure
• High flow capacity of 800 L/min supports demanding applications
• Lubricated operation option extends product lifespan and reliability
• Suitable for moderate corrosion environments with CRC 2 rating
Applications
• Utilised in automation systems requiring precise pneumatic pressure control
• Applied in food processing environments meeting hygiene standards
• Used in facilities that handle inert gases under controlled pressure
What is the typical flow rate of this regulator?
The typical flow rate is up to 800 L/min, making it highly suitable for applications requiring rapid air supply.
What temperature range can this device operate in?
It operates effectively in ambient temperatures between -10°C and +60°C, ensuring versatility in various environments.
Is lubrication required for optimal performance?
Lubricated operation is possible and recommended for enhancing durability and smooth functioning of the regulator, although dry operation can also be carried out.
How does the adjustable feature benefit users in practical situations?
Users can easily set desired output pressure levels based on specific operational needs, enhancing flexibility in processes that require variable pressure settings.
Related links
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pressure Regulator G 1/2 Push-in Fitting G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pressure Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
