Festo MS Series Pneumatic Regulator G 1/4 G G
- RS Stock No.:
- 202-2060
- Mfr. Part No.:
- MS6-LRP-1/4-D5-A8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€259.92
(exc. VAT)
€319.70
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.92 |
*price indicative
- RS Stock No.:
- 202-2060
- Mfr. Part No.:
- MS6-LRP-1/4-D5-A8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber (NBR), Aluminium | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber (NBR), Aluminium | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 4 Bar Maximum Outlet Pressure, 1400 L/min Typical Flow Rate - MS6-LRP-1/4-D5-A8, Numeric Part Number: 538008
This pneumatic regulator is designed to provide precise control of compressed air systems in various industrial applications. Operating within a pressure regulation range of 0.1 bar to 4 bar, it ensures consistent performance. The regulator is suitable for installation with 1/4 inch connections and can handle flow rates of up to 1400 L/min. With robust build quality, this product can function effectively in temperatures ranging from -10°C to +60°C.
Features & Benefits
• Adjustable output pressure maintains system stability
• High flow capacity supports efficient automation processes
• Piloted precision diaphragm control valve enhances reliability
• Prepared for direct pressure gauge installation for easy monitoring
• Corrosion-resistant materials ensure longevity in harsh environments
Applications
• Used for accurate pressure control in automation systems
• Ideal for pneumatic tools requiring a stable air supply
• Utilised in industries demanding precision in compressed air delivery
What type of medium can be used with this product?
It is compatible with compressed air and inert gases according to ISO standards, ensuring cleanliness and efficiency in operation.
How does the regulator handle varying demand in pneumatic systems?
Its design allows for rapid pressure adjustments and stabilises output pressure effectively, even with fluctuations in input pressure of up to 14 bar.
Can it be installed in confined spaces?
Yes, the flexible mounting options, including front panel and in-line, make it easy to fit into compact areas without sacrificing performance.
Related links
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pressure Regulator G 3/8 G G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 3/8 Pneumatic G
