Festo MS Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 202-2062
- Mfr. Part No.:
- MS6-LR-1/4-D5-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€75.94
(exc. VAT)
€93.41
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.94 |
*price indicative
- RS Stock No.:
- 202-2062
- Mfr. Part No.:
- MS6-LR-1/4-D5-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Nitrile Rubber (Seal), Polyoxymethylene (Control Panel), Die Cast Aluminium (Housing), Polyethylene, Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Nitrile Rubber (Seal), Polyoxymethylene (Control Panel), Die Cast Aluminium (Housing), Polyethylene, Polyamide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 4 Bar Maximum Outlet Pressure, 2400 L/min Typical Flow Rate - MS6-LR-1/4-D5-AS, Numeric Part Number: 529995
This pneumatic regulator is designed for precise control of air pressure in various industrial applications. With a robust capability to maintain a constant output pressure through primary pressure compensation, it operates effectively between 0.3 bar and 4 bar, ensuring stable performance under varying conditions. The device features G 1/4 ports for easy connection, making it compatible with standard pneumatic accessories.
Features & Benefits
• Designed with an adjustable rotary knob for easy operation
• High flow rate of 2400 L/min supports demanding applications
• Optional mounting position accommodates various installation needs
• Equipped with an analogue pressure gauge for real-time monitoring
• Temperature-resistant design operates effectively from -10°C to +60°C
• Lubricated operation enhances longevity under challenging conditions
Applications
• Suitable for in electronics manufacturing
• Ideal for pressure regulation in mechanical control systems
• Commonly used in pneumatic tools requiring a consistent air supply
What pressure regulation capabilities does this device provide?
It manages output pressure within a range of 0.3 bar to 4 bar, ensuring stable performance across varying operational conditions.
How does this regulator perform in terms of flow rate?
The regulator boasts a standard nominal flow rate of 2400 L/min, suitable for high-demand applications without compromising performance.
What materials are utilised in its construction?
The housing is made of die-cast aluminium for durability, while seals and membranes are crafted from NBR, ensuring resistance against wear over time.
Is this regulator suitable for food industry applications?
Yes, it is designed for safe use with food products, conforming to specific material standards required in such environments.
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pressure Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 3/8 G G
