Festo VPP Series Pneumatic Regulator G 1/8 Pneumatic G
- RS Stock No.:
- 202-2070
- Mfr. Part No.:
- VPPE-3-1-1/8-6-010-E1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€557.58
(exc. VAT)
€685.82
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.58 |
*price indicative
- RS Stock No.:
- 202-2070
- Mfr. Part No.:
- VPPE-3-1-1/8-6-010-E1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Type | Pneumatic | |
| Outlet Connection Size | G 1/8 | |
| Series | VPP | |
| Maximum Operating Pressure | 8 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 10°C | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), RoHS, KC KC-EMV, CE to EU for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Type Pneumatic | ||
Outlet Connection Size G 1/8 | ||
Series VPP | ||
Maximum Operating Pressure 8 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 10°C | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), RoHS, KC KC-EMV, CE to EU for EMC | ||
- COO (Country of Origin):
- HU
Festo G 1/8 Pneumatic Regulator, 0.06 to 6 Bar - VPP Series - VPPE-3-1-1/8-6-010-E1
This pneumatic regulator from Festo offers precise control in variable pressure and flow systems. The 3-way function regulator is pilot actuated, so it's ideal for simple, energy-efficient applications such as leak testing systems. The unit has an IP65 rating for ingress protection, which means it's dust-tight and secured against water jets. A digital controller lets you conveniently set the input range, while the LED display makes it easy to operate. The unit has a soft seal to prevent leakage and ensure the reliability of your pneumatic system.
• Maximum input pressure of 8 bar
• Minimum outlet pressure of 0.06 bar
• Maximum outlet pressure of 6 bar
• G 1/8 port connection
• Typical flow rate of 800 L/min
• Nominal pressurisation diameter of 5 mm
• Nominal exhaust diameter of 2.5 mm
• Mechanical spring reset
• Operating voltage range of 21.6 to 26.4 V DC
Range Information
• The VPPE series is Festo's range of compact, easy-to-operate and reliable proportional valves
• Valves in the series are suitable for use with filtered unlubricated air (40 μm)
• Copper-free construction ensures good resistance against rust and corrosion
• Password protection available for secure and tamper-proof use
The Festo VPPE Proportional pressure regulator is a 3-way valve function regulator with segment LED display. The pressure range is up to 6 bar with analogue set point of 10V.
Pressurisation - 5 mm,
Nominal diameter, exhaust - 2.5 mm
Assembly position - any (preferably upright)
Related links
- Festo VPP Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G
- Festo VPPE-3-1-1/8-6-010-E1-F1A Regulator
- Festo VPPE-3-1-1/8-6-010-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1-1/8-10-010-E1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1-1/8-2-010-E1 Series Pneumatic Regulator G 1/8 G
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1/8-6-010 Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-2-420-E1 Series Pneumatic Regulator G 1/8 Pneumatic G
