Festo MS Series Pneumatic Regulator G 3/8 G G

Subtotal (1 unit)*

€75.94

(exc. VAT)

€93.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.94

*price indicative

RS Stock No.:
202-2094
Mfr. Part No.:
MS6-LR-3/8-D6-AS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/8

Series

MS

Outlet Connection Size

G 3/8

Inlet Thread Standard

G

Maximum Operating Pressure

20 bar

Outlet Thread Standard

G

Material

Polyamide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 7 Bar Maximum Outlet Pressure, 5800 L/min Typical Flow Rate - MS6-LR-3/8-D6-AS, Numeric Part Number: 530003


This pneumatic regulator is designed for effective pressure regulation in various industrial applications. It provides a connection through a G 3/8 port, ensuring compatibility with standard piping systems. With an impressive flow rate of 5800 L/min, it maintains stable output pressure in the range of 0.3 bar to 7 bar, making it a suitable choice for automated processes involving compressed air.

Features & Benefits


• Adjustable output pressure compensation enhances control

• Equipped with an optional pressure gauge for easy monitoring

• Corrosion-resistant materials ensure durability in harsh environments

• Flexible mounting options to suit different installation requirements

Applications


• Ideal for pneumatic systems needing pressure stability

• Utilised in production lines requiring consistent air flow

• Applicable in automation technology for precise pressure control

• Suitable for industrial settings requiring pressure regulation in inert gases

How does the regulator perform under varying temperatures?


The regulator operates efficiently within a temperature range of -10°C to 60°C, ensuring reliability in diverse environments for both ambient and media temperatures.

What is the maximum input pressure the regulator can handle?


The regulator can manage a maximum input pressure of 20 bar, providing versatility in various industrial applications.

Can this product be used in food-related environments?


Yes, it is suitable for food applications, adhering to the necessary supplementary material information.

What kind of maintenance is required for this pneumatic device?


Regular checks of the pressure settings and occasional cleaning of the pressure gauge are recommended to ensure optimal performance throughout its service life.

Related links