Festo MS Series Pneumatic Regulator G 1/4 G G
- RS Stock No.:
- 202-2105
- Mfr. Part No.:
- MS4-LRB-1/4-D6-A8-AS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€56.06
(exc. VAT)
€68.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.06 |
*price indicative
- RS Stock No.:
- 202-2105
- Mfr. Part No.:
- MS4-LRB-1/4-D6-A8-AS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), EN 837, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), EN 837, RoHS | ||
- COO (Country of Origin):
- HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/4. It is a directly-controlled diaphragm regulator design structure with adapter G1/8 for pressure gauge acc. to EN 837. The regulator has a working p
Actuator lock - rotary knob with lock
Assembly position - any
Size - 4
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pressure Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pressure Regulator G 1/4
- Festo MS Series Pneumatic Regulator G 1/8 G
