Festo MS Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 202-2113
- Mfr. Part No.:
- MS6-LRP-1/2-D7-A8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€259.92
(exc. VAT)
€319.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.92 |
*price indicative
- RS Stock No.:
- 202-2113
- Mfr. Part No.:
- MS6-LRP-1/2-D7-A8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | MS | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series MS | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, -10°C Minimum Operating Temperature - MS6-LRP-1/2-D7-A8, Numeric Part Number: 538026
This pneumatic regulator is designed to ensure consistent output pressure for various applications. Its adjustable settings allow for a regulated output pressure ranging from 0.1 bar to 12 bar, making it suitable for a wide range of industrial processes. The regulator operates efficiently within a maximum input pressure of 14 bar and is built to withstand temperatures between -10°C and +60°C. The unit is equipped for G 1/2 port connections, making it versatile in numerous setups.
Features & Benefits
• Precise control with adjustable pressure regulation up to 12 bar
• Robust diaphragm control valve design ensures reliable operation
• High standard flow rate of at least 5000 L/min provides efficiency
• Secondary venting increases safety during operation
• Corrosion-resistant housing for durability in industrial environments
Applications
• Used for controlling air pressure in factory automation systems
• Suitable for pneumatic systems requiring high flow rates
• Ideal for involving inert gases and compressed air
• Perfect for integration within industrial pressure control setups
What type of pressure gauges can be used with this product?
The regulator is designed to accommodate either analogue or digital pressure gauges for enhanced monitoring capabilities. It is prepared for a G1/8 connection, allowing various gauge options to be integrated seamlessly.
What are the storage and operational temperature limits for this device?
The device can function optimally within a temperature range of -10°C to +60°C and can be stored under the same conditions, ensuring versatility across diverse working environments.
Is lubrication required for operation?
Lubricated operation is not possible due to the product specifications; hence, dry air or inert gases are recommended for optimal performance.
What is the flow rate of secondary exhaust, and why is it important?
The secondary exhaust flow rate is designed to be a minimum of 900 L/min, facilitating efficient venting and maintaining pressure stability, which is crucial for safe and effective operation.
