Festo VPPM-6L-L-1-G18-0L10H-V1P Series Pneumatic Regulator G 1/8 G
- RS Stock No.:
- 202-2124
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L10H-V1P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€623.22
(exc. VAT)
€766.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.22 |
*price indicative
- RS Stock No.:
- 202-2124
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L10H-V1P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L10H-V1P | |
| Outlet Connection Size | G 1/8 | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L10H-V1P | ||
Outlet Connection Size G 1/8 | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), KC KC-EMV, CE to EU for EMC | ||
- COO (Country of Origin):
- BG
Festo VPPM-6L-L-1-G18-0L10H-V1P Series Pneumatic Regulator, G1/8 Inlet Connection size, 11 Bar Maximum Operating Pressure - VPPM-6L-L-1-G18-0L10H-V1P, Numeric Part Number:554044
This pneumatic regulator controls output pressure proportionally for compressed Air systems in industrial automation. It is an electrically actuated, pilot‑operated 3‑way valve intended for integration where precise pressure adjustment and continuous duty are required. The unit accepts standard G threaded connections and is built for moderately corrosive environments.
Features & Benefits
• Pressure range 0.1 to 10 bar for fine control across processes
• Max inlet pressure 11 bar for robust supply compatibility
• Linearity error 2% for consistent setpoint accuracy
• 100% duty cycle enabling continuous operation under load
• IP65 protection allowing use in dusty or splash‑prone locations
• Max inlet pressure 11 bar for robust supply compatibility
• Linearity error 2% for consistent setpoint accuracy
• 100% duty cycle enabling continuous operation under load
• IP65 protection allowing use in dusty or splash‑prone locations
Applications
• Suitable for closed‑loop pneumatic position control systems
• Ideal for proportional valve pilot pressure in automation
• Used with test rigs requiring precise pressure ramps
• Can be used for regulating supply to pneumatic actuators
• Suitable for air‑powered laboratory equipment needing analogue control
• Ideal for proportional valve pilot pressure in automation
• Used with test rigs requiring precise pressure ramps
• Can be used for regulating supply to pneumatic actuators
• Suitable for air‑powered laboratory equipment needing analogue control
What electrical Interface does it provide for control systems?
It uses an M12 8‑pin plug with analogue input and output of 0 to 10V Plus a PNP switch output for straightforward connection to controllers and PLC I/O.
How does it behave if supply power is interrupted?
If the power feed is broken, the device remains in the last output pressure state and does not actively regulate during the interruption.
Which media are acceptable for use with this device?
It is designed for compressed Air meeting ISO 8573‑1:2010 cleanliness classes and for inert gases
lubricated operation is not supported.
What thermal and current limitations should be observed?
Operate between 0 to 60°C ambient with medium temperature 10 to 50°C, and allow for up to 300 mA current draw and 7 W maximum electrical power consumption.
Related links
- Festo VPPM-6L-L-1-G18-0L10H-V1P-C1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L6H-V1P Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1N Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
