Festo MS Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 202-2145
- Mfr. Part No.:
- MS6-LRP-1/2-D2-A8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€259.92
(exc. VAT)
€319.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.92 |
*price indicative
- RS Stock No.:
- 202-2145
- Mfr. Part No.:
- MS6-LRP-1/2-D2-A8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Series | MS | |
| Outlet Connection Size | G 1/2 | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Material | Aluminium, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Series MS | ||
Outlet Connection Size G 1/2 | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Material Aluminium, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, Inline Installation, 1600L/min Maximum Flow Rate - MS6-LRP-1/2-D2-A8
Are pressure differences coming between your air supply and your equipment? Bridge the gap with this pneumatic regulator from Festo. By levelling air pressure in a range between 0.05 and 0.7 bar, the device makes sure your system gets what it needs. As it handles flow rates up to 1,600L/min, you can trust it to manage demanding networks. Setting the pressure level is quick and easy thanks to the rotary knob on top. With its built-in exhaust valve, this regulator releases air as it works for efficient relief of over-pressure.
Features & Benefits
• Inline mounting for easy installation without extra parts
• G1/2-thread pneumatic ports are widely compatible with standard hardware
• Lockable, for effective protection against tampering
• Die-cast aluminium housing resists corrosion and shrugs off impacts
• Airtight NBR seals cut the risk of pressure loss from leaks
Applications
• Cranes and lifts
• Furniture manufacturing
• Aerospace industry
Can I fit a pressure gauge to this regulator?
Yes, it comes with a standard G1/8-thread gauge port so you can add a compatible
How do I lock the dial on this device?
You can lock this product by pressing its dial down until it clicks, removing the risk of accidental turning.
Related links
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pressure Regulator G 3/8 G G
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
