Festo D Series Pneumatic Regulator G 1/2 G
- RS Stock No.:
- 203-0331
- Mfr. Part No.:
- LR-1/2-D-O-I-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€111.88
(exc. VAT)
€137.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.88 |
*price indicative
- RS Stock No.:
- 203-0331
- Mfr. Part No.:
- LR-1/2-D-O-I-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Copper and Polytetrafluoroethylene, Die Cast Zinc, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Copper and Polytetrafluoroethylene, Die Cast Zinc, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G1/2 pneumatic port connecting thread with integrated return flow function. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 3/8 G G
