Festo D Series Pneumatic Regulator G 1/8 G
- RS Stock No.:
- 203-0333
- Distrelec Article No.:
- 301-68-920
- Mfr. Part No.:
- LR-1/8-D-O-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€56.33
(exc. VAT)
€69.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €56.33 |
*price indicative
- RS Stock No.:
- 203-0333
- Distrelec Article No.:
- 301-68-920
- Mfr. Part No.:
- LR-1/8-D-O-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, G 1/8, 800L/Min Typical Flow Rate - LR-1/8-D-O-MINI
Choose this diaphragm regulator from Festo's D series when you need a compact pressure regulator to use with compressed air in a pneumatic system. It can be easily controlled using the lockable rotary knob, which sets the pressure in your system to the desired level. You can assemble it in any position in systems with a maximum input pressure of 16 bar, outlet pressure of between 0. bar and 12 bar, and a typical flow rate of 800L/min. It's fitted with a G 1/8 port connection for use with standardised systems.
• Free from copper and PTFE (polytetrafluoroethylene) to minimise its impact on the environment
• Nitrile rubber seals guard against leakage
• Die-cast zinc housing and connecting plate offer strength and durability
Applications
• Pneumatic systems
• Industrial machine automation
• Fabrication plants
How do I install this mini pressure regulator?
This mini pressure regulator is suitable for line installation or panel mounting.
How does a diaphragm regulator work?
A diaphragm regulator is a spring-actuated valve directly controlled by a diaphragm assembly. Pressure from the flowing air compresses the spring to close the valve.
Related links
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 1/8 G G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G
- Festo D Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 1/4 Sub Base G 1/8
- Festo D Series Pneumatic Regulator G1/4 in Pneumatic G
