Festo LRLL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug Connector QS
- RS Stock No.:
- 203-0373
- Mfr. Part No.:
- LRLL-1/4-QS-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€51.95
(exc. VAT)
€63.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
- Plus 7 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.95 |
*price indicative
- RS Stock No.:
- 203-0373
- Mfr. Part No.:
- LRLL-1/4-QS-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Plug Connector | |
| Outlet Connection Size | QS-6 | |
| Series | LRLL-1/4-QS-6 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 9 bar | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Material | Nickel Plated Brass, Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Plug Connector | ||
Outlet Connection Size QS-6 | ||
Series LRLL-1/4-QS-6 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 9 bar | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Material Nickel Plated Brass, Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
The Festo LRL series differential pressure regulator has a G1/4 inlet port and QS push in 6mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .
Mounting type = threaded
Nominal flow rate open = 267 l/min
Related links
- Festo LRLL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRLL-1/4-QS-10 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRLL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS
- Festo LRLL-1/8-QS-8 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRLL-1/8-QS-4 Series Pneumatic Regulator G 1/8 Plug Connector G
- Festo LRLL-3/8-QS-10 Series Pneumatic Regulator G 3/8 Plug Connector QS
