Festo LRLL-M5-QS-6 Series Pneumatic Regulator M5 M QS

Subtotal (1 unit)*

€41.53

(exc. VAT)

€51.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.53

*price indicative

RS Stock No.:
203-0379
Mfr. Part No.:
LRLL-M5-QS-6
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

M5

Series

LRLL-M5-QS-6

Outlet Connection Size

QS-6

Inlet Thread Standard

M

Maximum Operating Pressure

9 bar

Material

Polytetrafluoroethylene, Reinforced Polybutylene Terephthalate, Nickel Plated Brass

Minimum Operating Temperature

0°C

Outlet Thread Standard

QS

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

COO (Country of Origin):
JP
The Festo LRL series differential pressure regulator has a M5 inlet port and QS push in 6mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .

Mounting type = threaded

Nominal flow rate open = 32 l/min

Related links