Festo VPPM-6F-L-1-F-0L10H-A4N Series Pneumatic Regulator 6 mm
- RS Stock No.:
- 203-0393
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L10H-A4N
- Manufacturer:
- Festo
Subtotal (1 unit)*
€623.22
(exc. VAT)
€766.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.22 |
*price indicative
- RS Stock No.:
- 203-0393
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L10H-A4N
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | 6 mm | |
| Series | VPPM-6F-L-1-F-0L10H-A4N | |
| Outlet Connection Size | 4.5 mm | |
| Maximum Operating Pressure | 11 bar | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size 6 mm | ||
Series VPPM-6F-L-1-F-0L10H-A4N | ||
Outlet Connection Size 4.5 mm | ||
Maximum Operating Pressure 11 bar | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with electric set point specification and two-stage control circuit for stable. The pressure range is up to 10 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Related links
- Festo VPPM Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-A4N Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L10H-LK-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L10H-V1N-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L10H-V1N Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-V1P-C1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-V1N-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-LK-S1 Series Pneumatic Regulator 6 mm
