Festo VPPM-6L-L-1-G18-0L10H-A4P-S1 Series Pneumatic Regulator G 1/8 Pneumatic G
- RS Stock No.:
- 203-0394
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L10H-A4P-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€664.86
(exc. VAT)
€817.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.86 |
*price indicative
- RS Stock No.:
- 203-0394
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L10H-A4P-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L10H-A4P-S1 | |
| Outlet Connection Size | G 1/8 | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL), KC-EMV CE to EU for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L10H-A4P-S1 | ||
Outlet Connection Size G 1/8 | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL), KC-EMV CE to EU for EMC | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 10 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Related links
- Festo VPPM-6L-L-1-G18-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L6H-A4N-S1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L10H-V1N Series Pneumatic Regulator G 1/8 G
