Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 572408
- RS Stock No.:
- 203-0397
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L6H-S1C1
- Manufacturer:
- Festo
Price Each**
€884.32
(exc. VAT)
€1,087.71
(inc. VAT)
Temporarily out of stock - back order for despatch 22-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €884.32 |
**price indicative
Related links
- Festo Pneumatic Regulator - 0.06bar to 6bar 572411
- Festo Pneumatic Regulator - 0.06bar to 6bar 571287
- Festo Pneumatic Regulator - 0.06bar to 6bar 571284
- Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar 571298
- VPPM Regulator
- Festo Pneumatic Regulator - 0.06bar to 6bar 542221
- Festo Pneumatic Regulator - 0.06bar to 6bar 542240
- Festo Pneumatic Regulator - 0.06bar to 6bar 542218