Festo LRLL-M5-QS-4 Series Pneumatic Regulator M5 Plug M QS
- RS Stock No.:
- 203-0401
- Mfr. Part No.:
- LRLL-M5-QS-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.43
(exc. VAT)
€46.04
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.43 |
*price indicative
- RS Stock No.:
- 203-0401
- Mfr. Part No.:
- LRLL-M5-QS-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Male | |
| Inlet Connection Size | M5 | |
| Outlet Connection Type | Plug | |
| Outlet Connection Size | QS-4 | |
| Series | LRLL-M5-QS-4 | |
| Inlet Thread Standard | M | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 9 bar | |
| Outlet Thread Standard | QS | |
| Minimum Operating Temperature | 0°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Male | ||
Inlet Connection Size M5 | ||
Outlet Connection Type Plug | ||
Outlet Connection Size QS-4 | ||
Series LRLL-M5-QS-4 | ||
Inlet Thread Standard M | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 9 bar | ||
Outlet Thread Standard QS | ||
Minimum Operating Temperature 0°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 | ||
- COO (Country of Origin):
- JP
Festo LRL Series Pneumatic Regulator, M5 Port Connection, 6 Bar Maximum Outlet Pressure - LRLL-M5-QS-4, Numeric Part Number: 153498
The Festo LRL pneumatic regulator provides precise air pressure control for industrial applications. It operates efficiently within 0°C to +60°C and is essential for maintaining consistent pressure in demanding environments.
Features & Benefits
• Adjusts pressure between 2 bar and 6 bar
• Supports flow rates up to 760 L/min
• Compatible with M5 ports for seamless integration
• Versatile mounting options for different setups
• Durable PBT-reinforced housing
Applications
• Regulates pressure in automated manufacturing processes
• Controls air pressure in compressor systems
• Ensures stable pressure in pneumatic control circuits
• Provides accurate pressure control for instrumentation and testing
• Maintains consistent pressure in robotic assembly lines
Can it operate under a maximum input pressure of 9 bar?
Yes, it can handle input pressures up to 9 bar.
Is oil lubrication required for its operation?
Oil lubrication is optional but can enhance performance.
Related links
- Festo LRLL-M5-QS-6 Series Pneumatic Regulator M5 M QS
- Festo LRL-M5-QS-4 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo LRL-M5-QS-6 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo LRLL-1/8-QS-4 Series Pneumatic Regulator G 1/8 Plug Connector G
- Festo LRLL-1/4-QS-10 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRLL-3/8-QS-12 Series Pneumatic Regulator G 3/8 Plug QS
- Festo LRLL-1/2-QS-12 Series Pneumatic Regulator G 1/2 Plug QS
- Festo LRLL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
