Festo VPPM-6L-L-1-G18-0L2H-A4N-S1 Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

€664.86

(exc. VAT)

€817.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.86

*price indicative

RS Stock No.:
203-0411
Mfr. Part No.:
VPPM-6L-L-1-G18-0L2H-A4N-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Series

VPPM-6L-L-1-G18-0L2H-A4N-S1

Outlet Connection Size

G 1/8

Maximum Operating Pressure

4 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

CE to EU for EMC, KC KC-EMV, RCM c UL us (OL)

The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 2 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links