Festo VPPM-6TA-L-1-F-0L2H-S1 Series Pneumatic Regulator 6 mm
- RS Stock No.:
- 203-0417
- Mfr. Part No.:
- VPPM-6TA-L-1-F-0L2H-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€727.20
(exc. VAT)
€894.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €727.20 |
*price indicative
- RS Stock No.:
- 203-0417
- Mfr. Part No.:
- VPPM-6TA-L-1-F-0L2H-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | 6 mm | |
| Series | VPPM-6TA-L-1-F-0L2H-S1 | |
| Outlet Connection Size | 4.5 mm | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size 6 mm | ||
Series VPPM-6TA-L-1-F-0L2H-S1 | ||
Outlet Connection Size 4.5 mm | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature 0°C | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with electrical actuation. The pressure range is up to 6 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Related links
- Festo VPPM-6TA-L-1-F-0L2H Series Pneumatic Regulator 6 mm
- Festo VPPM Series Pneumatic Regulator 6 mm
- Festo VPP Series Pneumatic Regulator 6 mm
- Festo EAN-13 4052568179960 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1N-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-LK-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L10H-V1N-S1 Series Pneumatic Regulator 6 mm
