Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- RS Stock No.:
- 203-0418
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-LK-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€971.48
(exc. VAT)
€1,194.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €971.48 |
*price indicative
- RS Stock No.:
- 203-0418
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-LK-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | VPPM | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM c UL us (OL) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series VPPM | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM c UL us (OL) | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 10 bar.
Pressurisation - 8 mm
Nominal diameter, exhaust - 7 mm
Assembly position - any
Related links
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM Series Pneumatic Regulator G 1/4 G
- Festo VPPM Series Pneumatic Regulator G 1/4 G G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo G
- Festo VPPM-8L-L-1-G14-0L10H-V1P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4N-S1 Series Pressure Regulator G 1/4
