Festo D Series Pneumatic Regulator G 3/8 G
- RS Stock No.:
- 203-0433
- Mfr. Part No.:
- LR-3/8-D-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€78.01
(exc. VAT)
€95.95
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.01 |
*price indicative
- RS Stock No.:
- 203-0433
- Mfr. Part No.:
- LR-3/8-D-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/8 | |
| Series | D | |
| Outlet Connection Size | G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Material | Nitrile Rubber (NBR), Die Cast Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/8 | ||
Series D | ||
Outlet Connection Size G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Material Nitrile Rubber (NBR), Die Cast Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, G 3/8, 1700L/Min Typical Flow Rate - LR-3/8-D-MINI
Choose this mini pneumatic regulator from Festo's D series when you need to control the flow of compressed air in your pneumatic system. This is a diaphragm regulator that consists of a diaphragm assembly controlling a spring-actuated valve. The flow of air against the diaphragm compresses the spring, which closes the valve. You can easily set the pressure to the required level using the lockable rotary knob. This device is fitted with a standard G 3/8 port connection for versatility.
• Operating temperature range of -10°C to +60°C, making it suitable for a wide range of industrial environments
• Nitrile rubber seals protect against leakage
• Die-cast zinc housing and connection plate offer strength and a long service life.
Applications
• Pneumatic systems
• Industrial machine automation
• Manufacturing plants
How do I install this mini pressure regulator?
This regulator can be mounted in a front panel, or inline with accessories.
What pressures is this device suitable for?
This directly controlled diaphragm regulator is suitable for use with input pressures of up to 16 bar and outlet pressures between 0.5 bar and 12 bar, with a typical flow rate of 1,700L/min.
Related links
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 1/8 G G
- Festo Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 3/8 G G
