Festo VPPM-6L-L-1-G18-0L6H-V1P Series Pneumatic Regulator G 1/8 G
- RS Stock No.:
- 203-0459
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€623.22
(exc. VAT)
€766.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.22 |
*price indicative
- RS Stock No.:
- 203-0459
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L6H-V1P | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L6H-V1P | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC KC-EMV, CE to EU for EMC, RCM c UL us (OL) | ||
- COO (Country of Origin):
- BG
Festo VPP Series Pneumatic Regulator, 6 bar Maximum Outlet Pressure, 900 L/min Typical Flow Rate - VPPM-6L-L-1-G18-0L6H-V1P, Numeric Part Number: 554043
This pneumatic regulator, designed for precise pressure control, features a G 1/8 port connection and can handle a maximum outlet pressure of 6 bar. It operates efficiently within a temperature range of 0°C to +60°C. The product is engineered to accommodate various applications in automation and industrial settings, ensuring reliable performance and significant flow rate capabilities.
Features & Benefits
• Features an electric actuation for precise control
• Soft sealing principle ensures leak-free operation
• Designed for a maximum flow rate of 900 litres/min
• Offers a broad pressure regulation range for flexibility
• Equipped with reverse polarity protection for enhanced safety
• Optional mounting position to suit installation preferences
Applications
• Used in automated machinery for controlled air pressure
• Ideal for pressure regulation in pneumatic systems
• Suitable for industrial air supply systems
• Employed in various electro-pneumatic
• Functions effectively with compressed air and inert gases
What operational characteristics should be considered for optimal performance?
The unit functions within a voltage range of DC 21.6V to 26.4V and has a maximum current consumption of 300mA. This ensures proper function under various electrical conditions while maintaining efficiency.
How does the design support user safety during operation?
It maintains output pressure in a safety position if the power supply is interrupted, preventing sudden drops in pressure that could adversely affect downstream systems.
What is the importance of the pressure hysteresis rating?
The maximum pressure hysteresis is 0.03 bar, enabling accurate pressure maintenance, which is critical for processes requiring consistent air pressure levels.
Related links
- Festo VPPM-6L-L-1-G18-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/8 G 1/8 G 1/8
- Festo VPPM-6L-L-1-G18-0L6H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L10H-V1P Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1P-C1 Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L6H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-A4N Series Pneumatic Regulator G 1/8 G
