Festo VPPM-12L-L-1-G12-0L10H-A4N-S1 Series Pneumatic Regulator G 1/2 G G
- RS Stock No.:
- 203-0469
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-A4N-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,193.05
(exc. VAT)
€1,467.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,193.05 |
*price indicative
- RS Stock No.:
- 203-0469
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L10H-A4N-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/2 | |
| Series | VPPM-12L-L-1-G12-0L10H-A4N-S1 | |
| Outlet Connection Size | G 1/2 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 11 bar | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/2 | ||
Series VPPM-12L-L-1-G12-0L10H-A4N-S1 | ||
Outlet Connection Size G 1/2 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 11 bar | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G 1/2 thread connection. The pressure range is up to 10 bar.
Pressurisation - 12 mm
Nominal diameter, exhaust - 12 mm
Assembly position - any
Related links
- Festo VPPM-12L-L-1-G12-0L10H-A4P-S1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L10H-LK-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM-12L-L-1-G12-0L10H-V1P-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM-12L-L-1-G12-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G
- Festo VPPM Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPPM Series Pressure Regulator G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
