Festo VPPM-6L-L-1-G18-0L10H-V1N Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

€623.22

(exc. VAT)

€766.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€623.22

*price indicative

RS Stock No.:
203-0474
Mfr. Part No.:
VPPM-6L-L-1-G18-0L10H-V1N
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Series

VPPM-6L-L-1-G18-0L10H-V1N

Outlet Connection Size

G 1/8

Maximum Operating Pressure

11 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RCM c UL us (OL), CE, KC KC-EMV

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 10 bar.

Pressurisation - 6 mm

Nominal diameter, exhaust - 4.5 mm

Assembly position - any

Related links