Festo Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 571282
- RS Stock No.:
- 203-0483
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L6H-A4P
- Manufacturer:
- Festo
Price Each**
€748.28
(exc. VAT)
€920.38
(inc. VAT)
Temporarily out of stock - back order for despatch 25-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €748.28 |
**price indicative
- RS Stock No.:
- 203-0483
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L6H-A4P
- Manufacturer:
- Festo
Related links
- Festo Pneumatic Regulator - 0.06bar to 6bar 571284
- Festo Pneumatic Regulator - 0.06bar to 6bar 571285
- Festo Pneumatic Regulator - 0.06bar to 6bar 571287
- Festo Pneumatic Regulator - 0.06bar to 6bar 558340
- VPPM Regulator
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 554045
- Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar 8bar max. input, 571299
- Festo Pneumatic Regulator - 0.06bar to 6bar 542221