Festo VPPM-8L-L-1-G14-0L6H-V1N-S1 Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

€925.07

(exc. VAT)

€1,137.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€925.07

*price indicative

RS Stock No.:
203-0503
Mfr. Part No.:
VPPM-8L-L-1-G14-0L6H-V1N-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Series

VPPM-8L-L-1-G14-0L6H-V1N-S1

Outlet Connection Size

G 1/4

Maximum Operating Pressure

8 bar

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

CE to EU for EMC, KC KC-EMV, RCM c UL us (OL)

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way flanged valve design with G1/4 thread connection. The pressure range is up to 6 bar.

Pressurisation - 8 mm

Nominal diameter, exhaust - 7 mm

Assembly position - any

Related links