Festo VPP Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

€664.86

(exc. VAT)

€817.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.86

*price indicative

RS Stock No.:
203-0512
Mfr. Part No.:
VPPM-6L-L-1-G18-0L10H-V1N-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/8

Series

VPP

Outlet Connection Size

G 1/8

Maximum Operating Pressure

11 bar

Outlet Thread Standard

G

Minimum Operating Temperature

10°C

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

KC KC-EMV, CE to EU for EMC, RCM c UL us (OL)

COO (Country of Origin):
BG

Festo Series VPP Pneumatic Regulator, 10 Bar Maximum Outlet Pressure, 11 Bar Maximum Input Pressure - VPPM-6L-L-1-G18-0L10H-V1N-S1, Numeric Part Number: 542229


This pneumatic regulator from Festo is designed for precision control in pneumatic applications. With a G 1/8 port connection, it efficiently manages outlet pressures ranging from 0.1 bar to a maximum of 10 bar. This model is capable of a high flow rate of 1400 L/min, making it a practical choice for various industrial pneumatic solutions.

Features & Benefits


• Adjustable outlet pressure ensures versatility for different applications

• G 1/8 thread standard provides easy compatibility with existing systems

• Maximum input pressure of 11 bar allows for robust performance

• Ideal for high flow demands with a flow rate of 1400 L/min

• Operates effectively within a temperature range of +10°C to +50°C

• Pressure gauge port included for accurate monitoring of system pressure

Applications


• Utilised in automation systems requiring consistent pressure control

• Suitable for compressed air in manufacturing processes

• Ideal for controlling pressure in pneumatic tools and equipment

• Employed in packaging machinery for reliable operation

• Used in assembly lines where precise pressure regulation is essential

What is the maximum flow rate that can be achieved with this unit?


The unit can handle a flow rate of up to 1400 L/min, suitable for high-demand applications in pneumatic systems.

How does the adjustable outlet pressure benefit my operations?


The ability to adjust the outlet pressure allows for flexibility in different applications, ensuring optimal performance tailored to specific needs.

Can this regulator be used in harsh environmental conditions?


It operates effectively within the temperature range of +10°C to +50°C, making it suitable for various industrial environments.

What level of accuracy can I expect when using this pneumatic regulator?


With its pressure gauge port, users can monitor the system pressure closely, ensuring precise control over outlet pressures.

Is the regulator compatible with standard pneumatic systems?


Yes, the G 1/8 port connection ensures compatibility with standard pneumatic fittings and systems in the industry.

Related links