Festo VPPM-12L-L-1-G12-0L10H-A4P-S1 Series Pneumatic Regulator G 1/2 G G

Subtotal (1 unit)*

€1,193.05

(exc. VAT)

€1,467.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,193.05

*price indicative

RS Stock No.:
203-0524
Mfr. Part No.:
VPPM-12L-L-1-G12-0L10H-A4P-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

VPPM-12L-L-1-G12-0L10H-A4P-S1

Inlet Thread Standard

G

Maximum Operating Pressure

11 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

CE to EU for EMC, KC KC-EMV, RCM c UL us (OL)

COO (Country of Origin):
BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G 1/2 thread connection. The pressure range is up to 10 bar.

Pressurisation - 12 mm

Nominal diameter, exhaust - 12 mm

Assembly position - any

Related links