Festo VPPE-3-1-1/8-10-420-E1T Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) Pneumatic G 1/8 G 1/8
- RS Stock No.:
- 203-0537
- Mfr. Part No.:
- VPPE-3-1-1/8-10-420-E1T
- Manufacturer:
- Festo
Subtotal (1 unit)*
€557.58
(exc. VAT)
€685.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €557.58 |
*price indicative
- RS Stock No.:
- 203-0537
- Mfr. Part No.:
- VPPE-3-1-1/8-10-420-E1T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G1/8 in (Pneumatic Connection,Port 1) | |
| Outlet Connection Type | Pneumatic | |
| Outlet Connection Size | G1/8 in (Pneumatic Connection,Port 2 and Port 3) | |
| Series | VPPE-3-1-1/8-10-420-E1T | |
| Inlet Thread Standard | G 1/8 | |
| Maximum Operating Pressure | 11 bar | |
| Outlet Thread Standard | G 1/8 | |
| Minimum Operating Temperature | 0°C | |
| Material | Wrought Anodised Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, KC KC-EMV, RCM c UL us | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G1/8 in (Pneumatic Connection,Port 1) | ||
Outlet Connection Type Pneumatic | ||
Outlet Connection Size G1/8 in (Pneumatic Connection,Port 2 and Port 3) | ||
Series VPPE-3-1-1/8-10-420-E1T | ||
Inlet Thread Standard G 1/8 | ||
Maximum Operating Pressure 11 bar | ||
Outlet Thread Standard G 1/8 | ||
Minimum Operating Temperature 0°C | ||
Material Wrought Anodised Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, KC KC-EMV, RCM c UL us | ||
- COO (Country of Origin):
- HU
The Festo VPP Proportional pressure regulator is a 3-way valve function regulator with G 1/8 port connection. It has a pilot actuated diaphragm regulator structure with electrical actuation.
Pressurisation - 5 mm
Nominal diameter, exhaust - 2.5 mm
Assembly position - any (preferably upright)
Related links
- Festo VPPE-3-1-1/8-10-010-E1T Series Pneumatic Regulator G1/8 in (assuming Pneumatic Connection,Port 1 as Inlet) G G
- Festo VPP Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G
- Festo VPPE-3-1-1/8-2-420-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-10-420-E1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-6-010-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE Series Pressure Regulator G 1/8
- Festo G 1/8 Filter Regulator G3/4 (Pneumatic Connection Manual 162735
