Festo D Series Pneumatic Regulator G 3/8 G
- RS Stock No.:
- 203-6535
- Mfr. Part No.:
- LR-3/8-D-7-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€119.39
(exc. VAT)
€146.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.39 |
*price indicative
- RS Stock No.:
- 203-6535
- Mfr. Part No.:
- LR-3/8-D-7-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/8 | |
| Series | D | |
| Outlet Connection Size | G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Material | Die Cast Zinc, Nitrile Rubber (NBR) | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/8 | ||
Series D | ||
Outlet Connection Size G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Material Die Cast Zinc, Nitrile Rubber (NBR) | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator LR-3/8-D-7-O-MIDI With threaded connection plate, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Related links
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G
- Festo D Series Pneumatic Regulator G 3/8 Sub Base G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 G
