Festo D Series Pneumatic Regulator G 1/4 G G
- RS Stock No.:
- 203-6550
- Mfr. Part No.:
- LRS-1/4-D-7-MINI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€262.44
(exc. VAT)
€322.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €262.44 |
*price indicative
- RS Stock No.:
- 203-6550
- Mfr. Part No.:
- LRS-1/4-D-7-MINI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Series | D | |
| Outlet Connection Size | G 1/4 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Series D | ||
Outlet Connection Size G 1/4 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, 0.5 Bar to 7 Bar, G 1/4 - D Series - LRS-1/4-D-7-MINI
This pneumatic regulator from Festo controls pressure in compressed air applications. Its modular design makes it compatible with all the other service units in Festo's D series of industrial air-preparation components. For additional peace of mind, the unit has a lockable head that means only authorised staff can alter its pressure settings. It has low hysteresis, so it maintains consistent performance regardless of fluctuations in system pressure. This allows the regulator to instantly react and respond to changes in air pressure, which improves its overall efficiency.
This unit offers a choice of different fitting options, thanks to its two pressure-gauge connections. There's no need to worry about leakage or mounting misalignment, as the regulator's through-bolt joining system uses only one compression seal between units. This allows for simple yet highly stable assembly, even in harsh industrial applications.
• Fast typical flow rate of 1600 L/min for improved system reliability
• Simple and rugged design for a long working life
• Streamlined exterior that's easy to keep clean
• Vibration-proof regulator knob for improved safety
• Conveniently supplied with a pressure gauge and mounting accessories
Related links
- Festo D Series Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo Pneumatic Regulator G 1/4 G G
- Festo Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 G 1/4 G
