Festo D Series Pneumatic Regulator G 3/8 G

Subtotal (1 unit)*

€88.26

(exc. VAT)

€108.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.26

*price indicative

RS Stock No.:
203-6581
Mfr. Part No.:
LR-3/8-D-7-MINI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Material

Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo pressure regulator LR-3/8-D-7-MINI With pressure gauge, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Mini

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links