Festo D Series Pneumatic Regulator G 3/8 G

Subtotal (1 unit)*

€339.82

(exc. VAT)

€417.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€339.82

*price indicative

RS Stock No.:
203-6586
Mfr. Part No.:
LRB-3/8-D-7-O-K3-MINI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Series

D

Outlet Connection Size

G 1/4

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc, Nitrile Rubber (NBR), Polyamide

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

COO (Country of Origin):
HU
The Festo pressure regulator combination LRB-3/8-D-7-O-K3-MINI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.

Size Mini

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)

Related links