Festo Pneumatic Regulator G 1/4 G G
- RS Stock No.:
- 203-6595
- Mfr. Part No.:
- LRS-1/4-D-7-I-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€283.78
(exc. VAT)
€349.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.78 |
*price indicative
- RS Stock No.:
- 203-6595
- Mfr. Part No.:
- LRS-1/4-D-7-I-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Material | Die Cast Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Material Die Cast Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator LRS-1/4-D-7-I-MIDI With increased return flow, with lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with integrated lock
Assembly position Any
Design structure Piloted piston regulator
Related links
- Festo D Series Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo Pneumatic Regulator G 1/8 G
