Festo MS Series Pneumatic Regulator 2 in
- RS Stock No.:
- 204-0054
- Distrelec Article No.:
- 302-18-175
- Mfr. Part No.:
- MS2-LR-QS6-D6-AR-MPA-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
In Stock
- 18 unit(s) ready to ship
- Plus 408 unit(s) ready to ship from another location
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.54 |
*price indicative
- RS Stock No.:
- 204-0054
- Distrelec Article No.:
- 302-18-175
- Mfr. Part No.:
- MS2-LR-QS6-D6-AR-MPA-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | 2 in | |
| Series | MS | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size 2 in | ||
Series MS | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Festo Pneumatic Regulator, With Analogue Pressure Gauge, 36.1g Weight - MS2-LR-QS6-D6-AR-MPA-B
Need to keep an eye on your air compressor's output? Look to this pneumatic regulator from Festo. An adjustable pressure regulation range between 0.5 and 7 bar makes it versatile, as you can choose the pneumatic output that best suits your setup. The instrument comes complete with an analogue pressure gauge, so it's a cinch to monitor at a glance. Thanks to its wear-resistant PA-reinforced housing, you can rely on its durability in harsh industrial environments. This material also makes the regulator lightweight at 36.6g to help keep your pneumatic system efficient.
Features & Benefits
• Optional front panel or line installation to best suit your setup
• Wide operating temperature range between -5°C and +50°C means it's compatible with demanding settings
• Durable nitrile rubber seals withstand high pressures with little risk of cracking
• Corrosion-resistant wrought aluminium valve stem is suitable for use in humid locations
Applications
• Packaging warehouses
• Food industry
• Breweries
• Pharmaceutical manufacturing
How do I adjust the pressure regulation range on this instrument?
A rotary knob makes it a breeze to manually adjust or reset your outlet pressure.
Related links
- Festo MS Series Pneumatic Regulator 2 in Pneumatic
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo MS Series Pneumatic Regulator 2 in
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-MPA-F1A-B MS2
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-BAR-F1A-B MS2
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-AR-MPA-F1A-B MS2
- Festo QS-6 Regulator - 8 bar 1/8 in G MS2
- Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G
