Parker Origa 1/8 in Pneumatic Regulator - 10 bar, 1/8 in G 350L/min, G PS
- RS Stock No.:
- 290-3412
- Mfr. Part No.:
- PS120001-080-000
- Manufacturer:
- Parker Origa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 290-3412
- Mfr. Part No.:
- PS120001-080-000
- Manufacturer:
- Parker Origa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Port Size | 1/8 in | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | PS | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 350L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | 1/8 in G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0 → 8 bar | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Port Size 1/8 in | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series PS | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Aluminium | ||
Maximum Flow Rate 350L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard 1/8 in G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0 → 8 bar | ||
RoHS Status: Exempt
G 1/8 Piezo Type Pressure Regulator
Compact, lightweight design
Temperature range: 0° to +50°C
Typical flow: 130l/min
Fast response: 42Hz
High precision and reliability
Low power consumption
Integrated closed loop pressure measurement
Requires dry air filtered to 5μm; 1.5 to 10 bar
Weight: 180g
Note
The Regulator is supplied without the Mounting Block and Cable. To order a Piezo Regulator, Mounting Block and Cable please quote stock number 290-3406
Related links
- Parker Origa GDL Series Linear Guide Rail 15 mm width 1.1 m Length
- RS PRO In Line Mount Mounting Hydraulic Flow Control Valve 350 bar, 350L/min
- Siemens SITRANS FM100 Series Flow Meter 1.5L/min to 350L/min G 2 In, G
- Parker Origa GDL Series Linear Guide Rail 25 mm width 850 mm Length
- Parker Origa GDL Series Linear Guide Rail 20 mm width 850 mm Length
- Parker Origa GDL Series Linear Guide Rail 15 mm width 600 mm Length
- Parker Origa GDL Series Linear Guide Rail 25 mm width 200 mm Length
- Parker Origa GDL Series Linear Guide Rail 15 mm width 350 mm Length
