EMERSON – AVENTICS AS2-RGS Series Pneumatic Regulator G 1/4 to G 3/8
- RS Stock No.:
- 703-6113
- Mfr. Part No.:
- R412006111
- Manufacturer:
- EMERSON – AVENTICS
Bulk discount available
Subtotal (1 unit)*
€78.50
(exc. VAT)
€96.56
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €78.50 |
| 5 - 9 | €76.15 |
| 10 + | €73.64 |
*price indicative
- RS Stock No.:
- 703-6113
- Mfr. Part No.:
- R412006111
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 to G 3/8 | |
| Series | AS2-RGS | |
| Outlet Connection Size | G 1/4 to G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX Certified | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 to G 3/8 | ||
Series AS2-RGS | ||
Outlet Connection Size G 1/4 to G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
AS Series Regulator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Padlock lockable
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
