- RS Stock No.:
- 220-3680
- Mfr. Part No.:
- M/146040/M/1000
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€826.16
(exc. VAT)
€1,016.18
(inc. VAT)
Units | Per unit |
1 + | €826.16 |
- RS Stock No.:
- 220-3680
- Mfr. Part No.:
- M/146040/M/1000
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren rodless cylinder has new lightweight design extrusion with universal mounting grooves. It has proven and patented sealing system.
Dust protection as standard
Interchangeability with series M/46000
Interchangeability with series M/46000
Specifications
Attribute | Value |
---|---|
Stroke | 1000mm |
Bore | 40mm |
Manufacturer Series | Lintra |
Action | Double |
Maximum Operating Pressure | 8 bar |