Login / Register to access your benefits
Recently searched

    Norgren Double Acting Rodless Actuator 800mm Stroke, 32mm Bore

    Subtotal (1 unit)**

    €950.41

    (exc. VAT)

    €1,169.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€950.41

    **price indicative

    RS Stock No.:
    220-3764
    Mfr. Part No.:
    M/146132/M/800
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Stroke

    800mm

    Bore

    32mm

    Manufacturer Series

    Lintra

    Action

    Double

    Maximum Operating Pressure

    8 bar

    Cushioning Type

    Pneumatic Adjustable

    Test Weight

    1.5 kg

    Related links