Norgren Double Acting Rodless Actuator 2000mm Stroke, 50mm Bore
- RS Stock No.:
- 220-3845
- Mfr. Part No.:
- M/146250/M/2000
- Manufacturer:
- Norgren
Subtotal (1 unit)**
€4,601.24
(exc. VAT)
€5,659.53
(inc. VAT)
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4,601.24 |
**price indicative
- RS Stock No.:
- 220-3845
- Mfr. Part No.:
- M/146250/M/2000
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Stroke | 2000mm | |
Bore | 50mm | |
Manufacturer Series | Lintra | |
Action | Double | |
Maximum Operating Pressure | 8 bar | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Stroke 2000mm | ||
Bore 50mm | ||
Manufacturer Series Lintra | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Related links
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 50mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 40mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 20mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 25mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 80mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 32mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 16mm Bore
- Norgren Double Acting Rodless Actuator 2000mm Stroke, 63mm Bore