Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator, 270° Rotary Angle, 16mm Bore
- RS Stock No.:
- 275-3150
- Mfr. Part No.:
- DSM-16-270-P-A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€309.47
(exc. VAT)
€380.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.47 |
*price indicative
- RS Stock No.:
- 275-3150
- Mfr. Part No.:
- DSM-16-270-P-A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 270° | |
| Action | Double | |
| Bore | 16mm | |
| Manufacturer Series | DSM | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastic | |
| Port Connection | M5 | |
| Weight | 470g | |
| Model Number | 547574 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 270° | ||
Action Double | ||
Bore 16mm | ||
Manufacturer Series DSM | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastic | ||
Port Connection M5 | ||
Weight 470g | ||
Model Number 547574 | ||
- COO (Country of Origin):
- DE
Festo Series DSM Pneumatic Rotary Actuator, 16mm Bore, 270° Rotary Angle - DSM-16-270-P-A-B, Numeric Part Number: 547574
This pneumatic rotary actuator is designed for precision motion control in various automation applications. With a bore size of 16mm, it features a robust design that efficiently operates up to a maximum pressure of 10 bar. The actuator offers a maximum rotary angle of 270°, making it suitable for diverse tasks requiring reliable movement.
Features & Benefits
• Double action functionality enhances torque output and efficiency
• 270° rotation enables versatile application in tight spaces
• 16mm bore diameter ensures compatibility with various setups
• M5 port connection facilitates easy integration into existing systems
• Elastic cushioning rings reduce impact and wear during operation
• Lightweight design at 470g simplifies installation and handling
• 270° rotation enables versatile application in tight spaces
• 16mm bore diameter ensures compatibility with various setups
• M5 port connection facilitates easy integration into existing systems
• Elastic cushioning rings reduce impact and wear during operation
• Lightweight design at 470g simplifies installation and handling
Applications
• Utilised in automated machinery for precise positioning
• Ideal for use in assembly lines to control part movement
• Suitable for robotics requiring rotational motion
• Employed in packaging machines for reliable product handling
• Works effectively in material handling systems for efficient operations
• Ideal for use in assembly lines to control part movement
• Suitable for robotics requiring rotational motion
• Employed in packaging machines for reliable product handling
• Works effectively in material handling systems for efficient operations
What is the significance of the double action feature?
The double action functionality allows the actuator to provide equal power in both rotary directions, resulting in improved efficiency and torque during operation.
How does the elastic cushioning benefit performance?
The elastic cushioning protects the actuator from sudden stops, minimising wear and tear, and extending the overall lifespan while ensuring smoother operation.
What are the advantages of using a 16mm bore size?
A 16mm bore size provides a balance between compact design and ample force output, making it suitable for various applications while minimising space requirements.
Can this actuator be used in combination with other system components?
Yes, the M5 port connection allows easy integration with a variety of pneumatic systems, enabling flexibility and adaptability in complex setups.
Related links
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo Shock Absorber Series 10 bar Double Action Pneumatic Rotary Actuator 16mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 32mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 63mm Bore
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 25mm Bore
