Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180 Rotary Angle
- RS Stock No.:
- 281-0293
- Mfr. Part No.:
- DRVS-6-180-P-EX4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€165.41
(exc. VAT)
€203.45
(inc. VAT)
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.41 |
*price indicative
- RS Stock No.:
- 281-0293
- Mfr. Part No.:
- DRVS-6-180-P-EX4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 180 | |
| Action | Double | |
| Manufacturer Series | DRVS | |
| Maximum Operating Pressure | 8 bar | |
| Model Number | 2536484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 180 | ||
Action Double | ||
Manufacturer Series DRVS | ||
Maximum Operating Pressure 8 bar | ||
Model Number 2536484 | ||
- COO (Country of Origin):
- DE
The Festo semi rotary drive is a double acting rotary drive with a rotary vane. It is lighter than other drives.
Explosion protection
RoHS compliant
RoHS compliant
Related links
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 180 Rotary Angle
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DRVS Series 8 bar Double Action Rotary Actuator 12mm Bore
- Festo DRVS Series 8 bar Double Action Rotary Actuator, 90 Rotary Angle
- Festo DRVS Series 8 bar Single Action Pneumatic Rotary Actuator 6mm Bore
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle
- Festo DRVS Series 2.5 → 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle
- Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
